CTS 4701-001 technical specifications.
| Package/Case | SMD/SMT |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS 4701-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.