CTS 4P037F35CET technical specifications.
| Contact Plating | Copper, Tin, Silver |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATSSM4P |
| Series Resistance | 150R |
| RoHS | Compliant |
Download the complete datasheet for CTS 4P037F35CET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.