Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 520M10CA13M0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.77 |
| Supply Voltage-Max | 1.83 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 520M10CA13M0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.