CTS 538-093 D 9.0-35LF technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Product Height (mm) | 6.98 |
| Product Diameter (mm) | 9.53 |
| Height Tolerance (mm) | ±0.63 |
| Number of Terminals | 2 |
| Size (mm) | 9.53 X 6.98 |
| Cmin/Cmax | 9/35pF |
| Voltage | 500VDC |
| DC Rated Voltage | 500VDC |
| Material | Ceramic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Top Adj |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8532300090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for CTS 538-093 D 9.0-35LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.