
Surface mount clock oscillator operating at 24MHz with a 3.3V supply voltage. Features 15pF load capacitance and 50ppm frequency stability. Designed for surface mounting with gold-plated contacts and available in tape and reel packaging. RoHS compliant, with a maximum operating temperature of 70°C and a minimum of -10°C. Maximum supply current is 15mA.
CTS 625L3C024M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 625 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS 625L3C024M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
