
Surface mount crystal oscillator operating at 40MHz, featuring CMOS output and a load capacitance of 15pF. This component offers a frequency stability of 50ppm across an operating temperature range of -10°C to 70°C. It requires a supply voltage of 3.3V, with a maximum supply current of 15mA. The oscillator is housed in a CSMD package with gold contact plating and is supplied on tape and reel.
CTS 625L3C040M00000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 2mm |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 625 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS 625L3C040M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
