
Surface mount general purpose oscillator providing a stable 50MHz output frequency with 50ppm stability. Operates at 3.3V with a maximum supply current of 15mA. Features gold contact plating and a compact SMD/SMT package measuring 0.098 x 0.079 x 0.039 inches. Suitable for operation across a -10°C to +70°C temperature range.
CTS 625L3C050M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Height | 0.039inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 625 |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 625L3C050M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
