
Surface mount crystal oscillator operating at 8MHz with CMOS output. Features a frequency stability of 50ppm and a load capacitance of 15pF. Encased in a CSMD package with gold contact plating, measuring 2.5mm in length and 2mm in depth. Designed for a 3.3V operating supply voltage, with a range of 2.97V to 3.63V, and a maximum supply current of 15mA. Suitable for operation between -40°C and 85°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 625L3I008M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 2mm |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 625 |
| RoHS | Compliant |
Download the complete datasheet for CTS 625L3I008M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.