
Surface mount crystal oscillator operating at 25MHz with CMOS output. Features a frequency stability of 50ppm and a load capacitance of 15pF. Encased in a CSMD package with gold contact plating, measuring 2.5mm x 2mm x 0.039 inches. Operates within a supply voltage range of 2.97V to 3.63V, with a typical operating voltage of 3.3V and a maximum supply current of 15mA. Suitable for applications requiring lead-free and RoHS compliant components, with an operating temperature range of -40°C to 85°C.
CTS 625L3I025M00000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 2mm |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 625 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 625L3I025M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
