Surface mount crystal oscillator operating at 24MHz with HCMOS output. Features gold contact plating and a load capacitance of 15pF. Offers frequency stability of 50ppm across an operating temperature range of -40°C to 85°C. Requires a maximum supply current of 7mA and operates at 1.8V. Packaged in tape and reel, this RoHS compliant component is designed for surface mount applications.
CTS 625M3I024M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 625 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS 625M3I024M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.