
CTS 632L3I007M37280 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 7.3728MHz |
| Frequency Stability | 50ppm |
| Height | 0.047inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 632 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 632L3I007M37280 to view detailed technical specifications.
No datasheet is available for this part.