
Surface mount crystal oscillator with HCMOS/TTL output, featuring a 25MHz nominal frequency, 50ppm stability, and 15pF load capacitance. Operates within a 2.97V to 3.63V supply voltage range, consuming a maximum of 15mA. Encased in a 3.2mm x 2.5mm ceramic package with gold-plated contacts, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
CTS 632L3I025M00000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 2.5mm |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 632 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS 632L3I025M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
