
50 MHz HCMOS crystal oscillator in a 4-pin ceramic surface mount device (CSMD) package. Features ±50 ppm frequency stability, 15 pF load capacitance, and 55% max symmetry. Operates from 2.97V to 3.63V with a temperature range of -40°C to 85°C. The 3.2mm x 2.5mm x 1mm package is designed for surface mounting.
CTS 632L3I050M00000 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 50MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 632L3I050M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.