CTS 635L5C2100M0000 technical specifications.
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency | 100MHz |
| Length | 7.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 2.38V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for CTS 635L5C2100M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
