Surface mount crystal oscillator with HCMOS/TTL output, operating at a nominal frequency of 25MHz, with a frequency range of 1MHz to 125MHz. Features a frequency stability of 50ppm and a load capacitance of 30pF. Housed in a ceramic package (CSMD) with gold contact plating, measuring 5mm x 3.2mm x 0.051 inches. Operates from a 2.97V to 3.63V supply voltage with a typical 3.3V, drawing a maximum of 20mA. Suitable for operation between -20°C and 70°C, this lead-free and RoHS compliant component is supplied on tape and reel.
CTS 636L3C025M00000 technical specifications.
| Package/Case | CSMD |
| Contact Plating | Gold |
| Depth | 3.2mm |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 636 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 636L3C025M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.