
The 636L3C030M00000 is a surface mount oscillator with a frequency of 30MHz and a frequency stability of 50ppm. It operates at a maximum supply voltage of 3.3V and a maximum supply current of 20mA. The oscillator is packaged in a SMD/SMT package with a height of 0.051inch, length of 0.197inch, and width of 0.126inch. It is available in a tape and reel packaging format. The device is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
CTS 636L3C030M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 30MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Length | 0.197inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 636 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 636L3C030M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
