
The CTS 636L3C040M00000 is a surface mount oscillator with a frequency of 40MHz and a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C and is powered by a 3.3V supply voltage. The oscillator has a maximum supply current of 20mA and is packaged in a tape and reel format with 1000 units per package. The device is RoHS compliant and features gold contact plating.
CTS 636L3C040M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Length | 0.197inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 636 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 636L3C040M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.