Surface Mount Oscillator, 25MHz frequency, ±50ppm stability, and 30pF load capacitance. Features HCMOS/TTL output with 55% duty cycle, operating at 3.3V supply voltage (2.97V to 3.63V range). Maximum supply current is 16mA. Encased in a 4-pin SMD/SMT package with gold contact plating, suitable for surface mounting. Operates across a temperature range of -40°C to 85°C and is supplied on tape and reel.
CTS 636L3I025M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 636 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS 636L3I025M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.