The CTS 636 Series 50MHz SMD oscillator features a frequency stability of 50ppm and a load capacitance of 30pF. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 25mA. The oscillator is RoHS compliant and available in a tape and reel packaging. It is suitable for surface mount applications and has a contact plating of gold.
CTS 636L3I050M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 636 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS 636L3I050M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.