The 66.666MHz oscillator features a frequency stability of 50ppm and operates over a temperature range of -40°C to 85°C. It is packaged in a surface-mount configuration with a height of 0.051inch and a length of 0.197inch. The oscillator is designed to operate at a supply voltage of 3.3V with a maximum supply current of 30mA. It is available in a tape and reel packaging format with 1000 units per package.
CTS 636L3I066M66600 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 66.666MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 636 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 636L3I066M66600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.