The 636 series oscillator operates at a frequency of 28.63636MHz with a stability of 25ppm. It is available in a surface mount package and is compliant with RoHS regulations. The oscillator has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply current of 16mA.
CTS 636L5I028M63636 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 28.63636MHz |
| Frequency Stability | 25ppm |
| Height | 0.051inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 636 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 636L5I028M63636 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.