This 48MHz oscillator is a surface mount component with a frequency stability of 50ppm. It operates at a supply voltage of 1.8V and has a maximum supply current of 15mA. The device is compliant with RoHS regulations and is available in a package quantity of 1000 units per reel. The oscillator has a load capacitance of 15pF and a height of 0.051inch. It is designed for use in applications requiring a stable frequency source, and is suitable for use in temperatures ranging from -20°C to 70°C.
CTS 636M3C048M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 636 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 636M3C048M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.