Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CTS

637E15005C3T

Datasheet
CTS

637E15005C3T

LVPECL Output Clock Oscillator,

  1. Passive Components
  2. Frequency Control & Timing
  1. Passive Components
  2. Frequency Control & Timing
  3. Oscillators
  4. Crystal Oscillators (XO)

Quick Jump:

Technical Specifications

CTS 637E15005C3T technical specifications.

General

Max Operating Temperature
70
Min Operating Temperature
-20
Supply Voltage-Nom
3.3
Supply Voltage-Min
3.135
Supply Voltage-Max
3.465

Compliance

RoHS
Yes
REACH
Compliant
Military Spec
False

Datasheet

CTS 637E15005C3T Datasheet

Download the complete datasheet for CTS 637E15005C3T to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com