CTS 650LAB-622.08 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 622.08MHz |
| Frequency Stability | 15ppm |
| Height | 0.094inch |
| Length | 0.551inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 650 |
| Width | 0.354inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 650LAB-622.08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.