CTS 73L2R91G technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 910mR |
| RoHS Compliant | Yes |
| Series | 73LX |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for CTS 73L2R91G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.