CTS 73L3R51F technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 510mR |
| RoHS Compliant | Yes |
| Series | 73L3 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for CTS 73L3R51F to view detailed technical specifications.
No datasheet is available for this part.