CTS 73L7R30F technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Length | 0.248inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Series | 73L7 |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 73L7R30F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.