
Surface mount chip resistor featuring 560mΩ resistance with a 5% tolerance. This thick film component is rated for 1W maximum power dissipation and operates within a temperature range of -55°C to 125°C. Housed in a 2512 (6432 metric) rectangular case, it offers a lead-free and RoHS compliant solution for electronic assemblies.
CTS 73L7R56J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Depth | 3.2mm |
| Height | 0.56mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 560mR |
| RoHS Compliant | Yes |
| Series | 73L7 |
| Size Code | 2512 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 73L7R56J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.