CTS 73M1R006F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.244inch |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6mR |
| RoHS Compliant | Yes |
| Series | 73M1 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 73M1R006F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.