CTS 73M1R006G technical specifications.
| Max Operating Temperature | 180 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.2 |
| Tolerance | 2 |
| Package Width | 3.1 |
| Package Height | 1 |
| Manufacturer Series | 73MX |
| Series | 73MX |
| Resistance | 0.006 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 73M1R006G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.