CTS 73M2R010F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6435 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Depth | 3.5mm |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 180°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | 73M2 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 73M2R010F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.