CTS 741C083000XP technical specifications.
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.02inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | 741 |
| Terminal Pitch | 0.5mm |
| Termination | Concave |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741C083000XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.