This 8-element isolated resistor network is designed for surface mount applications and features a 25V DC rated voltage with a 5% tolerance. The resistors are packaged in a 0402 SMT package and are lead free. The network operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
CTS 741C083150JP technical specifications.
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | 741 |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 741C083150JP to view detailed technical specifications.
No datasheet is available for this part.
