Surface mount resistor network featuring 4 isolated resistors, each with a resistance of 18 Ohms and a tolerance of 5%. This component offers a power rating of 62.5mW per element and a DC rated voltage of 25V. Encased in an 0804 (2010 metric) package with 0402 dimensions, it measures 0.079 inches in length, 0.039 inches in width, and 0.02 inches in height, with a terminal pitch of 0.5mm. Operating across a temperature range of -55°C to 125°C, this lead-free and RoHS compliant component is supplied on tape and reel.
CTS 741C083180JP technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 18R |
| RoHS Compliant | Yes |
| Series | 741 |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741C083180JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.