
Surface mount resistor network featuring four isolated 180kΩ elements with 5% tolerance. This thick film technology component is housed in an 0804 (2010 metric) molded package with tin, matte contact plating. Operating across a -55°C to 125°C temperature range, it offers 62.5mW power per element and a 25V DC rated voltage. The 8-contact device is supplied on tape and reel.
CTS 741C083184JP technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1mm |
| Height | 0.015inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 180kR |
| RoHS Compliant | Yes |
| Series | 741 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Concave |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741C083184JP to view detailed technical specifications.
No datasheet is available for this part.