
Surface mount resistor network featuring four isolated 220 Ohm thick film elements. This 0804 (2010 metric) package offers a terminal pitch of 0.5mm with concave terminations. Operating across a temperature range of -55°C to 125°C, each element is rated for 62.5mW with a DC rated voltage of 25V and a 5% tolerance. The component measures 1mm in depth, 0.079 inches in length, and 0.039 inches in width.
CTS 741C083221J technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Depth | 1mm |
| Height | 0.015inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 220R |
| RoHS Compliant | No |
| Series | 741 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Concave |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 741C083221J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.