
Isolated resistor network featuring 4 elements with 22kΩ resistance and 5% tolerance. Rated for 25V DC and 62.5mW per element, this surface mount component utilizes a metal glaze/thick film construction. It is housed in a 0402 package with tin, matte contact plating and operates across a -55°C to 125°C temperature range. This RoHS compliant component is supplied on tape and reel.
CTS 741C083223JP technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | 741 |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741C083223JP to view detailed technical specifications.
No datasheet is available for this part.