
Isolated resistor network featuring 4 elements, each rated at 62.5mW with a total power dissipation of 63mW. This surface mount component offers a resistance of 33 Ohms with a 5% tolerance and a voltage rating of 25V. Constructed with metal glaze/thick film technology, it operates within a temperature range of -55°C to 125°C and is packaged in a 0402 case with tin, matte contact plating. The network has 8 contacts and a terminal pitch of 0.5mm, supplied in tape and reel packaging.
CTS 741C083330JP technical specifications.
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | 741 |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 741C083330JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.