
This 8-element isolated resistor network from CTS features a 25V DC rated voltage and a resistance of 330kR. The network has a tolerance of 5% and is designed for surface mount applications. The resistors are packaged in a 0402 case and are available in quantities of 10,000. The operating temperature range is -55°C to 125°C, and the device is RoHS compliant.
CTS 741C083334JP technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | 741 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741C083334JP to view detailed technical specifications.
No datasheet is available for this part.