Res Thick Film Array 33.2 Ohm 1% 1/4W ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Paper T/R
CTS 741C08333R2FP technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 33.2R |
| RoHS Compliant | Yes |
| Series | 74X |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for CTS 741C08333R2FP to view detailed technical specifications.
No datasheet is available for this part.