
Surface mount resistor network featuring four isolated 3.9kΩ thick film elements, each rated for 62.5mW. This 8-contact component utilizes 0804 (2010 metric) package size with 0402 chip dimensions, measuring 0.079" L x 0.039" W x 0.02" H. Operating across a -55°C to 125°C range with 25V DC rating and 5% tolerance, it is lead-free and RoHS compliant.
CTS 741C083392JP technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 3.9kR |
| RoHS Compliant | Yes |
| Series | 741 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741C083392JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
