This is a 4-element isolated resistor network with a voltage rating of 25V and a tolerance of 1%. It has a power rating of 62.5mW and is packaged in a 0402 SMD package. The operating temperature range is from -55°C to 125°C. The resistors are surface mountable and have a terminal pitch of 0.5mm. The product is RoHS compliant and is available in quantities of 10,000 per reel.
CTS 741C08339R0FP technical specifications.
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Series | 741 |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 741C08339R0FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
