
Surface mount resistor network featuring isolated circuit configuration with four thick film elements, each rated at 62.5mW and a total power dissipation of 63mW. This component offers a resistance value of 47 Ohms with a 5% tolerance and a voltage rating of 25V. Operating across a temperature range of -55°C to 125°C, it utilizes a 0408 chip package with concave tin-matte plated terminals and a 0.5mm terminal pitch. The molded package is lead-free and RoHS compliant, supplied in tape and reel packaging.
CTS 741C083470JP technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | 741 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Concave |
| Thickness | 350um |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 741C083470JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
