
Isolated resistor network featuring 4 elements with 470 Ohm resistance and 5% tolerance. This surface mount component offers 62.5mW power per element and a 25V DC rating. Constructed with metal glaze/thick film technology, it operates within a -55°C to 125°C temperature range and is packaged in tape and reel for efficient assembly.
CTS 741C083471JP technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.015inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 741 |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741C083471JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
