Isolated resistor network featuring thick film technology and a 0402 surface mount package. This component offers four isolated resistors, each rated for 62.5mW power dissipation and 25V DC. The network provides a resistance value of 51 Ohms with a ±5% tolerance and a temperature coefficient of 200ppm/°C. Constructed with a molded package and tin matte contact plating, it operates within a temperature range of -55°C to 125°C.
CTS 741C083510JP technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1mm |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 51R |
| RoHS Compliant | Yes |
| Series | 741 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Concave |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741C083510JP to view detailed technical specifications.
No datasheet is available for this part.