
Surface mount resistor network featuring four isolated 5.1kΩ elements with 5% tolerance. This component utilizes an 0804 imperial case code (2010 metric) with a 0.5mm terminal pitch, offering a compact 0.079" length, 0.039" width, and 0.02" height. Rated for 25V DC, each element dissipates up to 62.5mW, operating across a temperature range of -55°C to 125°C. The tin, matte contact plating and lead-free, RoHS-compliant construction ensure reliable performance.
CTS 741C083512JP technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 5.1kR |
| RoHS Compliant | Yes |
| Series | 741 |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741C083512JP to view detailed technical specifications.
No datasheet is available for this part.