
Surface mount resistor network featuring four isolated 51kΩ resistors, each with a 5% tolerance. This component is housed in an 0804 (2010 metric) case code, with a 0402 package size, and a 0.5mm terminal pitch. It offers a power rating of 62.5mW per element, a DC rated voltage of 25V, and operates across a temperature range of -55°C to 125°C. The tin, matte contact plating and lead-free, RoHS compliant construction ensure reliable performance.
CTS 741C083513JP technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.015inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 51kR |
| RoHS Compliant | Yes |
| Series | 741 |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741C083513JP to view detailed technical specifications.
No datasheet is available for this part.