
This isolated resistor network from CTS features 8 elements with a resistance of 510kR and a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is rated for a DC voltage of 25V. The network is packaged in a 0402 case and is designed for surface mount applications. It is lead-free and RoHS compliant, making it suitable for a variety of electronic applications.
CTS 741C083514JP technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.015inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 510kR |
| RoHS Compliant | Yes |
| Series | 741 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 741C083514JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.