Surface mount resistor network featuring isolated circuit type, 4 elements, and 4 resistors. Offers 56 Ohm resistance with a 5% tolerance and 25V DC rating. Constructed with metal glaze/thick film technology, this component operates within a -55°C to 125°C temperature range and has a power dissipation of 63mW. Packaged in a 0402 size code with tin, matte contact plating, it is lead-free and RoHS compliant.
CTS 741C083560JP technical specifications.
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | 741 |
| Size Code | 0402 |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CTS 741C083560JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
