
This 8-element isolated resistor network features a resistance of 560 ohms and a DC rated voltage of 25 volts. It is rated for a maximum power per element of 62.5 milliwatts and has a tolerance of 5%. The network is packaged in a 0804 case, suitable for surface mount applications, and is available in quantities of 10. The operating temperature range is from -55 to 125 degrees Celsius.
CTS 741C083561J technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.015inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 560R |
| RoHS Compliant | No |
| Series | 741 |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 741C083561J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.